
| Quantidade | Preço |
|---|---|
| 1+ | $ 288.050 |
| 5+ | $ 280.690 |
| 10+ | $ 273.340 |
| 25+ | $ 263.540 |
| 100+ | $ 248.840 |
Informação do produto
Descrição geral do produto
QSB600 series offers a compact 4:1 industry standard full brick baseplate cooled DC-DC converter for ITE & industrial electronics applications. It offers solution in an industry standard full brick package, with integral baseplate for conduction cooling. Standard features are output voltage trim, remote sense, remote on/off, a wide operating temperature range and includes protection for over current, over temperature and over voltage. The QSB600 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications. Safety approval is EN62368-1.
- High power density
- 3 year warranty
- Input voltage range from 18-36V
- Output voltage is 32V
- Output current is 19A
- Input current is 27.84A full load
- 91% efficiency
- Pi network input filter
- Continuous short circuit protection
- Operating base plate temperature is -40°C to 100°C
Especificações Técnicas
ITE
2:1
1 Output
19A
-
1.5kV
Fixed, Adjustable
Through Hole
116.8mm
36V
No SVHC (15-Jan-2018)
Full Brick
600W
32V
-
Regulated
24V
61mm
12.7mm
18V
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
