0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

875 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$ 210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
58T3412

RoHS

Each
1+$ 202.520
10+$ 188.110
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24VDC
4.2A
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
75T7115

RoHS

Each
1+$ 52.650
5+$ 51.290
10+$ 49.940
50+$ 48.130
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
45Y2252

RoHS

Each
1+$ 175.620
Railway
Module
4:1
75W
1 Output
24VDC
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
73AC5365

RoHS

Each
1+$ 391.590
Railway
Half Brick
4:1
200W
1 Output
24VDC
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
79AK8917

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+$ 227.810
5+$ 222.060
10+$ 216.310
25+$ 208.650
100+$ 197.150
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8915

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8921

RoHS

Each
1+$ 221.630
5+$ 216.030
10+$ 210.440
25+$ 202.980
100+$ 191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
85AJ5217

RoHS

Each
1+$ 192.570
5+$ 191.430
10+$ 190.290
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
79AK8916

RoHS

Each
1+$ 216.030
5+$ 210.490
10+$ 204.950
25+$ 197.570
100+$ 186.490
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24VDC
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$ 221.630
5+$ 216.030
10+$ 210.440
25+$ 202.980
100+$ 191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24VDC
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8919

RoHS

Each
1+$ 221.630
5+$ 216.030
10+$ 210.440
25+$ 202.980
100+$ 191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
33AH0632

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9501

RoHS

Each
1+$ 111.200
5+$ 108.470
10+$ 106.250
25+$ 104.130
100+$ 102.000
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AJ9503

RoHS

Each
1+$ 111.200
5+$ 108.470
10+$ 106.250
25+$ 104.130
100+$ 102.000
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
33AH0634

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
57AC5682

RoHS

Each
1+$ 130.100
5+$ 126.770
10+$ 123.440
25+$ 119.010
100+$ 112.350
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
-
-
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
50AC9617

RoHS

Each
1+$ 365.260
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
82AH2215

RoHS

Each
1+$ 203.840
Railway
Quarter Brick
8:1
60W
1 Output
24VDC
2.5A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 60UIR Series
82AH2202

RoHS

Each
1+$ 143.270
5+$ 142.090
10+$ 140.900
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
47AC9683

RoHS

Each
1+$ 199.550
5+$ 194.400
10+$ 189.260
ITE
Quarter Brick
4:1
150W
1 Output
24VDC
6.3A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSC150 Series
1-25 de 875 itens
de 35 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER