
| Quantidade | Preço |
|---|---|
| 1+ | $ 47.580 |
Informação do produto
Descrição geral do produto
TIM 6-4823 is a TIM 6 series, 6W DC/DC medical converter. It provides a reinforced isolation system for 5000VAC and a very low leakage current of less than 2μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 xMOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. It constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers. It has EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP standards.
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating upto 5000m altitude, 5-year product warranty
- Input voltage range from 36 to 75VDC (48VDC nom)
- 15VDC output voltage 1 (Vnom), 200mA output current 1 (Imax)
- 85% typ efficiency, -15VDC output voltage 2 (Vnom), 200mA output current 2 (Imax)
- 250KHz typ switching frequency, non-conductive plastic (UL 94 V-0 rated) housing material
- Continuous, automatic recovery short circuit protection, overvoltage protection
- Temperature coefficient is ±0.02%/K maximum, start-up time is 35ms typical
- Operating temperature range from -40°C to +105°C
Especificações Técnicas
ITE & Medical
2:1
2 Output
200mA
200mA
5kV
Fixed
10.6mm
36V
Lead (04-Feb-2026)
DIP
6W
15VDC
-15VDC
-
48V
20.3mm
31.8mm
75V
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
