0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

129 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
86AK9165

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9159

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
TIM 6 Series
08AM1694

RoHS

Each
1+$ 14.420
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1691

RoHS

Each
1+$ 14.420
ITE & Industrial
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
19M1399

RoHS

Each
1+$ 41.080
ITE
DIP
2:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
1.5kV
24V
Fixed
20mm
10mm
32mm
18V
36V
TEN 5 Series
85AJ5244

RoHS

Each
1+$ 225.360
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
90AK5086

RoHS

Each
1+$ 117.270
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0603

RoHS

Each
1+$ 115.800
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
90AK5083

RoHS

Each
1+$ 105.110
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0600

RoHS

TRACO POWER
Each
1+$ 103.110
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
15VDC
1A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
87AK0610

RoHS

Each
1+$ 125.060
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0607

RoHS

Each
1+$ 111.970
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
20AM9449

RoHS

Each
1+$ 12.000
5+$ 11.970
10+$ 11.190
25+$ 10.400
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9462

RoHS

Each
1+$ 10.930
5+$ 10.880
10+$ 10.170
25+$ 9.450
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9471

RoHS

Each
1+$ 11.960
5+$ 11.440
10+$ 10.910
25+$ 10.390
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9480

RoHS

Each
1+$ 11.960
5+$ 11.440
10+$ 10.910
25+$ 10.390
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
22AM3048

RoHS

Each
1+$ 23.140
5+$ 22.400
10+$ 22.080
25+$ 21.880
50+$ 21.670
Mais preços...
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9444

RoHS

Each
1+$ 10.930
5+$ 10.880
10+$ 10.170
25+$ 9.450
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9476

RoHS

Each
1+$ 13.150
5+$ 12.730
10+$ 12.550
25+$ 12.310
50+$ 12.140
Mais preços...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9485

RoHS

Each
1+$ 13.150
5+$ 12.730
10+$ 12.550
25+$ 12.310
50+$ 12.140
Mais preços...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
22AM3044

RoHS

Each
1+$ 23.320
5+$ 22.570
10+$ 22.260
25+$ 22.060
50+$ 21.850
Mais preços...
ITE
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
22AM3051

RoHS

Each
1+$ 23.320
5+$ 22.570
10+$ 22.260
25+$ 22.060
50+$ 21.850
Mais preços...
ITE
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9440

RoHS

Each
1+$ 12.000
5+$ 11.970
10+$ 11.190
25+$ 10.400
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
22AM3041

RoHS

Each
1+$ 23.540
5+$ 22.790
10+$ 22.210
25+$ 22.050
50+$ 21.880
Mais preços...
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
20AM9458

RoHS

Each
1+$ 12.190
5+$ 11.660
10+$ 11.120
25+$ 10.590
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
1-25 de 129 itens
de 6 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER