0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

70 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$ 17.800
5+$ 17.340
10+$ 16.890
50+$ 16.280
100+$ 15.370
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
86AK9163

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9165

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9157

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9159

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$ 46.260
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
75V
TIM 6 Series
86AK9158

RoHS

Each
1+$ 45.390
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9170

RoHS

Each
1+$ 46.260
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
75V
TIM 6 Series
08P1143

RoHS

Each
1+$ 17.380
5+$ 16.930
10+$ 16.480
50+$ 15.880
100+$ 15.000
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1139

RoHS

Each
1+$ 24.580
5+$ 21.830
10+$ 18.530
50+$ 16.890
100+$ 16.610
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
08P1129

RoHS

Each
1+$ 17.380
5+$ 16.930
10+$ 16.480
50+$ 15.880
100+$ 15.000
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
-
10.6mm
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+$ 17.380
5+$ 16.930
10+$ 16.480
50+$ 15.880
100+$ 15.000
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+$ 17.380
5+$ 16.930
10+$ 16.480
50+$ 15.880
100+$ 15.000
ITE
SIP
2:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+$ 17.380
5+$ 16.930
10+$ 16.480
50+$ 15.880
100+$ 15.000
ITE
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1154

RoHS

Each
1+$ 17.380
5+$ 16.930
10+$ 16.480
50+$ 15.880
100+$ 15.000
ITE
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
-
10.6mm
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+$ 24.580
5+$ 21.830
10+$ 18.530
50+$ 16.890
100+$ 16.610
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
85AJ5186

RoHS

Each
1+$ 61.350
ITE & Railway
DIP
4:1
10W
2 Output
12VDC
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5214

RoHS

Each
1+$ 54.560
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5200

RoHS

Each
1+$ 49.840
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5181

RoHS

Each
1+$ 63.170
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5185

RoHS

Each
1+$ 61.350
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5197

RoHS

Each
1+$ 48.940
ITE & Railway
DIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5184

RoHS

Each
1+$ 60.160
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5182

RoHS

Each
1+$ 60.160
ITE & Railway
DIP
4:1
10W
1 Output
12VDC
830mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5195

RoHS

Each
1+$ 50.430
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
1-25 de 70 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER