| Quantidade | Preço |
|---|---|
| 1+ | $ 240.520 |
| 10+ | $ 222.440 |
Informação do produto
Descrição geral do produto
CN100A24-24/CO is a CN-A24 series of isolated DC-DC converter. With an input to baseplate isolation of 2000VAC and 3000VAC input to output, this designed for use on 24V nominal input rail, vehicle and battery powered systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards. As standard, the CN-A24 series features remote sense, remote on/off and output voltage adjustment. It includes overcurrent, overvoltage, overtemperature protection. Application includes industrial, COTS, railway. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 14.4 to 36VDC (40 for 3s), output voltage is 24V
- Output current is 4.2A, maximum power is 100.8W, efficiency is 88%
- PCB coating for EN50155 and IEC60571 compliance
- Wide input range, quarter brick packages, less board area needed
- Easier system compliance, full power at 100°C baseplate temperatures, greater useable power
- Switching frequency is 360KHz
- Operating temperature range from -40 to +100°C (baseplate)
- 5 years warranty
- Size (L x W x H) is 2.28 x 1.45 x 0.5inch
Especificações Técnicas
ITE
-
1 Output
4.2A
-
3kV
Fixed, Adjustable
12.7mm
14.4V
CN-A24 Series
Quarter Brick
100.8W
24V
-
-
24V
57.9mm
36.8mm
36V
Lead (17-Jan-2023)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto