0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$ 210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
3kV
36V
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
85AJ5217

RoHS

Each
1+$ 192.570
5+$ 191.430
10+$ 190.290
Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
60M3542

RoHS

Each
72+$ 83.770
-
Quarter Brick
-
150W
1 Output
12V
12.5A
1.5kV
-
Fixed, Adjustable
36.8mm
8.81mm
Through Hole
36.8mm
36V
75V
iQB Series
70AJ1163

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
15VDC
6.7A
3kV
110V
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1160

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
3kV
36V
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
70AJ1165

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
3kV
110V
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1162

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
110V
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1164

RoHS

Each
1+$ 210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
3kV
110V
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1161

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
110V
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1157

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
36V
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
70AJ1158

RoHS

Each
1+$ 222.530
ITE & Railway
DIP
12:1
100W
1 Output
15VDC
6.7A
3kV
36V
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
60M3539

RoHS

Each
72+$ 73.120
-
Quarter Brick
-
100W
1 Output
12V
-
1.5kV
-
Fixed, Adjustable
36.8mm
8.81mm
-
36.8mm
36V
75V
-
69AC4298

RoHS

Each
1+$ 240.520
10+$ 222.440
ITE
Quarter Brick
-
100W
1 Output
5V
20A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
36.8mm
14.4V
36V
CN-A24 Series
69AC4296

RoHS

Each
1+$ 240.520
10+$ 222.440
ITE
Quarter Brick
-
100.8W
1 Output
12V
8.4A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
36.8mm
14.4V
36V
CN-A24 Series
69AC4297

RoHS

Each
1+$ 240.520
10+$ 222.440
ITE
Quarter Brick
-
100.8W
1 Output
24VDC
4.2A
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
36.8mm
14.4V
36V
CN-A24 Series
85AJ5218

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
85AJ5226

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
85AJ5220

RoHS

Each
1+$ 259.050
Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
85AJ5219

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
15VDC
6.7A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
85AJ5223

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
85AJ5221

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
85AJ5225

RoHS

Each
1+$ 259.050
Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
85AJ5222

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
85AJ5224

RoHS

Each
1+$ 273.540
Railway
DIP
12:1
100W
1 Output
15VDC
6.7A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER