| Quantidade | Preço |
|---|---|
| 14+ | $ 15.330 |
| 28+ | $ 14.500 |
Informação do produto
Descrição geral do produto
REC10K-4815DRW/H4 is a REC10K-RW series high power density, wide input voltage range, regulated DC-DC converter in an industry standard DIP24 case size. Despite its small size, the REC10K-RW converter is a fully specified device, with high efficiency, no minimum load, 4000V DC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuits, overcurrent, and overvoltage, and has a ±10% trim range. This converter fits well in industrial applications where board space is at a premium. Typical applications include building and home automation, datacom and telecom, energy, industrial and automation, test and measurement.
- Wide 4:1 input, ON/OFF control pin, UVLO, SCP
- Output voltage trimming (±10%), 0% minimum load
- 3 year warranty
- 18-75V DC input voltage range
- Output voltage : ±15V DC
- Output current is ±330mA
- 84% typical efficiency
- 10W output power
- Operating temperature range: -40°C to +100°C
- Dimension (LxWxH): 1.26 x 0.81 x 0.40inch
Especificações Técnicas
ITE & Industrial
4:1
2 Output
330mA
-330mA
4kV
Fixed
10.2mm
18V
REC10K-RW Series
DIP
10W
15V
-15V
Regulated
48V
20.6mm
32.1mm
75V
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
