
| Quantity | Price |
|---|---|
| 1250+ | $2.890 |
| 2500+ | $2.850 |
| 3750+ | $2.790 |
| 6250+ | $2.740 |
| 12500+ | $2.680 |
| 31250+ | $2.620 |
| 62500+ | $2.570 |
Product Information
Product Overview
The MKV10Z32VLF7 is a 32-bit Kinetis KV1x Motor Control and Power Conversion Microcontroller based on ARM Cortex-M0+ RISC architecture core. The core running at 75MHz with hardware square root and divide capability, it delivers a 35% increase in performance versus comparable MCUs allowing it to target BLDC as well as PMSM motors. The device incorporates 32kB internal flash, 8kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 40 general-purpose I/O pins. This device also features communication interfaces like two UART modules, one SPI module and one I2C module.
- Nine low-power modes to provide power optimization based on application requirements
- 4-channel DMA Controller
- SWD interface and Micro Trace buffer
- Bit manipulation engine (BME)
- External watchdog timer
- Advanced independent clocked watchdog
- Memory Mapped Divide and Square Root (MMDVSQ) module
- Multipurpose clock generator (MCG)
- 80-bit Unique identification (ID) number per chip
- Hardware CRC module
- Programmable delay block
- One 6-channel FlexTimer (FTM)
- Two 2-channel FlexTimers (FTM) with quadrature decoder functionality
- 16-bit Low-power timer (LPTMR)
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- General-purpose I/O
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Kinetis V Family KV1x Series Microcontrollers
32bit
32 bit
75MHz
48Pins
40I/O's
I2C, SPI, UART
8KB
16Bit
1.71V
KV1x
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M0+
32bit
75MHz
32KB
LQFP
LQFP
I2C, SPI, UART
16Channels
Kinetis V
3.6V
-40°C
Surface Mount
MSL 6 - Time on Label
Technical Docs (3)
Alternatives for MKV10Z32VLF7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
