0
0 Items$0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
49AC4045

RoHS

Each
1+$8.650
10+$6.710
25+$6.380
50+$6.050
100+$5.720
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
256KB
100Pins
LQFP
LQFP
72I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
76AH9353

RoHS

Each
1+$12.310
10+$9.660
25+$9.270
50+$8.890
100+$8.500
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
512KB
144Pins
LQFP
LQFP
99I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
76AH9352

RoHS

Each
1+$14.730
10+$12.080
25+$10.810
50+$10.760
100+$10.700
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
512KB
100Pins
LQFP
LQFP
72I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
41X4369

RoHS

Each
1250+$2.370
2500+$2.360
3750+$2.350
6250+$2.340
12500+$2.290
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
68T5114

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$15.320
3000+$15.010
5000+$14.710
AT91 Family AT91R Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
75MHz
75MHz
-
100Pins
LQFP
LQFP
32I/O's
USART
USART
256KB
-
-
1.65V
1.95V
-40°C
85°C
AT91
Surface Mount
AT91R
41X4370

RoHS

Each
1250+$2.890
2500+$2.850
3750+$2.790
6250+$2.740
12500+$2.680
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4366

RoHS

Each
1250+$2.200
2500+$2.160
3750+$2.110
6250+$2.070
12500+$2.020
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4367

RoHS

Each
1250+$2.610
2500+$2.570
3750+$2.520
6250+$2.470
12500+$2.420
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4368

RoHS

Each
2450+$2.370
4900+$2.360
7350+$2.310
12250+$2.270
24500+$2.220
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4365

RoHS

Each
2450+$2.220
4900+$2.210
7350+$2.170
12250+$2.120
24500+$2.080
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
45X4888

RoHS

Each
1+$5.840
10+$5.180
25+$4.650
50+$4.430
100+$3.980
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON