Kinetis V Family KV1x Series Microcontrollers ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=Kinetis ...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(7)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(7)
CPU Speed
(7)
Program Memory Size
(3)
(4)
No. of Pins
(4)
(3)
IC Case / Package
(5)
(2)
MCU Case Style
(5)
(2)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1250+$2.370 2500+$2.360 3750+$2.350 6250+$2.340 12500+$2.290 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1250+$2.890 2500+$2.850 3750+$2.790 6250+$2.740 12500+$2.680 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1250+$2.200 2500+$2.160 3750+$2.110 6250+$2.070 12500+$2.020 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1250+$2.610 2500+$2.570 3750+$2.520 6250+$2.470 12500+$2.420 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 2450+$2.370 4900+$2.360 7350+$2.310 12250+$2.270 24500+$2.220 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 2450+$2.220 4900+$2.210 7350+$2.170 12250+$2.120 24500+$2.080 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1+$5.840 10+$5.180 25+$4.650 50+$4.430 100+$3.980 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||