ARM Microcontrollers:
231 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.990 10+ $4.060 25+ $3.810 50+ $3.670 100+ $3.520 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $3.790 10+ $3.520 25+ $3.280 50+ $3.130 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 40Pins | UFQFN | UFQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | |||||
MICROCHIP | Each | 1+ $2.660 10+ $2.530 25+ $2.400 50+ $2.290 100+ $2.180 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
Each | 1+ $3.260 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each | 1+ $4.150 10+ $3.750 25+ $3.550 50+ $3.390 100+ $3.250 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 80KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | - | |||||
Each | 1+ $3.270 10+ $3.090 25+ $2.940 50+ $2.850 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each | 1+ $4.510 10+ $3.550 25+ $3.320 50+ $3.170 100+ $2.980 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | |||||
Each | 1+ $6.980 10+ $6.310 25+ $6.010 50+ $5.620 100+ $5.220 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | |||||
Each | 1+ $3.260 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.720 10+ $3.630 25+ $3.420 50+ $3.210 100+ $3.040 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $5.070 10+ $4.800 | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $2.720 25+ $2.560 50+ $2.410 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | 16KB | 40Pins | QFN-EP | QFN-EP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
1+ $7.580 10+ $5.870 25+ $5.420 50+ $5.080 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | - | ||||||
Each | 1+ $2.730 10+ $2.610 25+ $2.490 50+ $2.370 100+ $2.240 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | |||||
INFINEON | Each | 1+ $4.390 10+ $3.330 25+ $3.060 50+ $2.920 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
1+ $2.180 10+ $1.660 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | ||||||
Each | 1+ $2.670 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | 16KB | 40Pins | QFN | QFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
1+ $3.940 10+ $2.980 25+ $2.740 50+ $2.610 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | ||||||
Each | 1+ $3.600 10+ $2.180 25+ $2.040 50+ $1.940 100+ $1.840 | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 40Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ $6.190 10+ $5.920 | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ $8.150 10+ $7.800 25+ $7.510 50+ $7.270 100+ $7.180 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 75MHz | 75MHz | 256KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | - | |||||
Each | 1+ $5.740 10+ $4.350 25+ $4.150 50+ $4.010 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - | |||||
Each | 1+ $11.490 10+ $9.030 25+ $7.800 50+ $7.750 120+ $7.700 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 75MHz | 75MHz | 512KB | 144Pins | LQFP | LQFP | 99I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | - | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | - | |||||
ANALOG DEVICES | Each | 1+ $6.870 10+ $5.980 25+ $5.570 50+ $5.320 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | - | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | - | ||||
Each | 1+ $5.100 10+ $4.830 25+ $4.600 50+ $4.450 100+ $4.270 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - | |||||