ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(10)
Operating Frequency Max
=75MHz
1
(2)
(3)
(1)
(10)
(19)
(12)
(71)
(8)
Product Range
(1)
(3)
(7)
Device Core
(10)
(1)
Data Bus Width
(11)
No. of Bits
(11)
CPU Speed
(11)
Program Memory Size
(3)
(4)
(1)
(2)
No. of Pins
(4)
(3)
(1)
(3)
IC Case / Package
(9)
(2)
MCU Case Style
(9)
(2)
Packaging
(10)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.650 10+$6.710 25+$6.380 50+$6.050 100+$5.720 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 256KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$12.310 10+$9.660 25+$9.270 50+$8.890 100+$8.500 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 512KB | 144Pins | LQFP | LQFP | 99I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$14.730 10+$12.080 25+$10.810 50+$10.760 100+$10.700 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 512KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1250+$2.370 2500+$2.360 3750+$2.350 6250+$2.340 12500+$2.290 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+$15.320 3000+$15.010 5000+$14.710 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 75MHz | 75MHz | - | 100Pins | LQFP | LQFP | 32I/O's | USART | USART | 256KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R | ||||||
Each | 1250+$2.890 2500+$2.850 3750+$2.790 6250+$2.740 12500+$2.680 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1250+$2.200 2500+$2.160 3750+$2.110 6250+$2.070 12500+$2.020 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1250+$2.610 2500+$2.570 3750+$2.520 6250+$2.470 12500+$2.420 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 2450+$2.370 4900+$2.360 7350+$2.310 12250+$2.270 24500+$2.220 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 2450+$2.220 4900+$2.210 7350+$2.170 12250+$2.120 24500+$2.080 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||
Each | 1+$5.840 10+$5.180 25+$4.650 50+$4.430 100+$3.980 More Pricing... | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | ||||||