Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6D0505ECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51X2462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 15+ | $30.540 |
| 25+ | $30.330 |
| 50+ | $30.110 |
| 100+ | $29.690 |
| 250+ | $29.360 |
Price for:Each
Minimum: 15
Multiple: 15
$458.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6D0505ECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51X2462
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-5V
Output Current - Output 2600mA
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
Height10.75mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCLead
Product Overview
The NCM6D0505EC is a 2-output 6W board-mount isolated DC/DC Converter with wide input ranges. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance. It offers 20mVp-p maximum ripple and noise, 220μF maximum load capacitance.
- Undervoltage lock-out
- 5.2kVDC Isolation hi pot test
- Power density 0.94W/cm³
- 5mm Creepage guaranteed
- 80% Typical efficiency
- 10pF Isolation capacitance
- 6μs Start-up time
Applications
Power Management, Industrial, Medical, Communications & Networking, Automation & Process Control
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
600mA
Output Current - Output 2
600mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.75mm
Depth
32mm
Input Voltage DC Max
9V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
