0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
51X2462

RoHS

Each
15+$30.540
25+$30.330
50+$30.110
100+$29.690
250+$29.360
Medical
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
5.2kV
5V
Fixed
20mm
Through Hole
10.75mm
32mm
4.5V
9V
51X2465

RoHS

Each
15+$30.540
25+$30.330
50+$30.110
100+$29.690
250+$29.360
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
5.2kV
12V
Fixed
20mm
Through Hole
10.75mm
32mm
9V
36V
51X2476

RoHS

Each
15+$30.540
25+$30.330
50+$30.110
100+$29.690
250+$29.360
Medical
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
5.2kV
12V
Fixed
20mm
Through Hole
10.75mm
32mm
9V
36V
51X2477

RoHS

Each
15+$30.540
25+$30.330
50+$30.110
100+$29.690
250+$29.360
-
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
5.2kV
12V
Fixed
20mm
Through Hole
10.75mm
32mm
9V
36V
51X2463

RoHS

Each
15+$30.540
25+$30.330
50+$30.110
100+$29.690
250+$29.360
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
5.2kV
5V
Fixed
20mm
Through Hole
10.75mm
32mm
4.5V
9V
51X2464

RoHS

Each
15+$30.540
25+$30.330
50+$30.110
100+$29.690
250+$29.360
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
5.2kV
5V
Fixed
20mm
Through Hole
10.75mm
32mm
4.5V
9V
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER