0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

449 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5186

RoHS

Each
1+$46.000
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
31T8400

RoHS

Each
1+$36.220
5+$34.490
10+$32.760
50+$31.720
100+$31.280
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI Series
56AC6910

RoHS

Each
1+$15.560
5+$15.460
10+$15.360
50+$14.750
100+$13.510
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 3 Series
92AH2519

RoHS

Each
1+$6.810
5+$6.640
10+$6.470
25+$6.240
100+$5.890
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
24V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
21.6V
26.4V
ITR03 Series
46AK2204

RoHS

Each
1+$22.590
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
08AM1689

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
15AN4067
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
15AN4048
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4049
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4066
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC6K-AW Series
27AM5599

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
25+$8.250
100+$7.790
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
05M6998

RoHS

Each
1+$16.350
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
85Y2365

RoHS

Each
1+$21.920
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
85AC3205

RoHS

Each
1+$12.560
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
36V
75V
TEC 3
98Y3983

RoHS

Each
1+$24.110
5+$23.480
10+$22.860
25+$22.020
100+$20.770
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
92AH2530

RoHS

Each
1+$14.390
5+$14.020
10+$13.660
25+$13.180
100+$12.450
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
92AH2512

RoHS

Each
1+$6.820
5+$6.650
10+$6.480
25+$6.250
100+$5.900
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
98Y3976

RoHS

Date/Lot Code

Each
1+$24.110
5+$23.480
10+$22.860
25+$22.020
100+$20.770
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU03 Series
05W3280

RoHS

Each
1+$22.540
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
9V
36V
TEN 3WI Series
85Y2358

RoHS

Each
1+$21.920
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
85Y2372

RoHS

Each
1+$21.920
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2386

RoHS

Each
1+$22.770
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
4.5V
18V
TDN 3WI
45Y2419

RoHS

Each
1+$30.740
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
10.8V
13.2V
THI 3 Series
45Y2414

RoHS

Each
1+$30.740
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
85Y2379

RoHS

Each
1+$21.920
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
1-25 of 449 items
of 18 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER