0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,196 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$21.710
10+$19.540
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
45Y3028

RoHS

Each
1+$28.380
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
05M7022

RoHS

Each
1+$21.870
10+$21.120
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
45Y2601

RoHS

Each
1+$59.120
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
24M8165

RoHS

Each
1+$27.640
5+$27.460
10+$27.290
50+$25.830
100+$24.020
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
75T7067

RoHS

Each
1+$29.490
5+$26.150
10+$22.160
50+$21.770
100+$21.390
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
24M8166

RoHS

Each
1+$29.500
5+$29.300
10+$29.130
50+$27.560
100+$25.620
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
94X2676

RoHS

Each
1+$30.760
5+$30.560
10+$30.360
50+$28.730
100+$26.680
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
34M6540

RoHS

Each
1+$48.110
5+$46.830
10+$45.550
50+$43.840
100+$41.290
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
78X6030

RoHS

Date/Lot Code

Each
1+$28.600
5+$28.470
10+$28.340
25+$28.050
50+$26.030
More Pricing...
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
ASA Series
54X5278

RoHS

Each
1+$22.680
5+$22.110
10+$21.540
50+$20.770
100+$19.620
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
13AJ1196

RoHS

Each
1+$10.380
5+$10.320
10+$10.250
25+$9.790
50+$9.750
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
19.1mm
6.8mm
-
32.6mm
9V
18V
PYBJ6 Series
05M7024

RoHS

Each
1+$21.260
5+$20.750
10+$20.180
25+$20.160
50+$20.130
More Pricing...
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
05M7032

RoHS

Each
1+$21.710
10+$19.540
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
31AK7858

RoHS

Each
1+$50.070
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
86AK9163

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9165

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9157

RoHS

Each
1+$44.630
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9159

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
86AK9170

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
15AN4059
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4062
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4068
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC6K-AW Series
15AN4079
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75V
REC6K-RW Series
1-25 of 1196 items
of 48 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER