Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRE-24/5-Q12P-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.52AH6750
Product RangeIRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $88.010 |
| 250+ | $85.030 |
Price for:Each
Minimum: 144
Multiple: 144
$12,673.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRE-24/5-Q12P-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.52AH6750
Product RangeIRE Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.8kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.7mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth61.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRE Series
SVHCLead
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
2.8kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
61.2mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
120W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
IRE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
