0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

124 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2479

RoHS

Each
1+$67.590
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
94X2687

RoHS

Each
1+$115.500
5+$114.590
10+$113.660
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
94X2699

RoHS

Each
1+$115.370
5+$114.460
10+$113.530
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 60WIN Series
14AC5295

RoHS

Each
1+$70.630
5+$66.810
10+$62.980
50+$55.210
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 25WI Series
78Y4536

RoHS

Each
1+$123.710
5+$120.540
10+$117.360
25+$113.140
100+$106.790
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
50AJ9503

RoHS

Each
1+$111.200
5+$108.470
10+$106.250
25+$104.130
100+$102.000
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
-
-
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
25AK2882

RoHS

Each
1+$87.540
100+$78.780
200+$73.250
500+$68.850
1000+$65.390
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
-
-
-
3kV
72V
-
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
13AJ0676

RoHS

Each
1+$34.230
5+$30.520
10+$29.240
25+$27.790
50+$25.980
More Pricing...
ITE
DIP
4:1
16.5W
1 Output
3.3V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
24.5mm
11.7mm
-
25.4mm
9V
36V
PDQE20-D Series
98K1474

RoHS

Each
1+$74.110
5+$71.580
10+$69.030
50+$67.620
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
9.5mm
-
50.8mm
18V
36V
TEN 25 Series
24M8169

RoHS

Each
1+$160.240
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 60 Series
94X2679

RoHS

Each
1+$125.850
5+$122.960
10+$120.060
50+$116.190
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 60N Series
94X2686

RoHS

Each
1+$121.660
5+$121.070
10+$120.480
50+$118.850
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 60N Series
98K1471

RoHS

Each
1+$103.900
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
40.6mm
9.5mm
-
50.8mm
9V
18V
TEN 25 Series
08P1223

RoHS

Each
1+$97.050
5+$86.380
10+$84.890
50+$83.390
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
-
50.8mm
9V
18V
JCL30 Series
93K0330

RoHS

Each
1+$90.400
5+$87.850
10+$86.140
50+$84.780
ITE
DIP
2:1
30W
1 Output
5.1V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
9.6mm
-
50.8mm
18V
36V
TEL 30 Series
99Y8145

RoHS

Each
1+$115.740
5+$112.760
10+$109.800
50+$105.830
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
50.8mm
11.5mm
-
25.4mm
18V
75V
JTL60 Series
89AM5211

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+$102.100
5+$96.470
10+$93.590
25+$89.260
50+$83.310
ITE
DIP
-
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
BWCxx Series
33AK6943

RoHS

Each
1+$219.100
5+$202.580
10+$193.420
25+$160.280
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
-
-
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE75W-D Series
14AC5300

RoHS

Each
1+$66.180
5+$64.040
10+$63.140
50+$61.100
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
99Y7323

RoHS

Date/Lot Code

Each
5+$71.790
10+$70.570
25+$69.430
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
16.8mm
Through Hole
50.8mm
9V
36V
RPA60-FW Series
99Y7324

RoHS

Each
5+$108.110
10+$98.920
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
RPA60-FW Series
52AH6748

RoHS

Each
144+$77.020
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
-
-
-
-
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
71AC7593

RoHS

Each
2+$198.110
Railway
Quarter Brick
10:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
16V
160V
RP60Q-RUW Series
52AH6749

RoHS

Each
144+$79.150
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
-
-
-
-
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
85AH5465

RoHS

Each
1+$150.940
5+$147.460
10+$143.990
Railway
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
3kV
110V
-
Fixed, Adjustable
40.7mm
25.4mm
-
50.8mm
36V
160V
TEN 60WIR Series
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER