0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AH8121

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$89.700
5+$86.360
10+$84.950
25+$83.690
50+$82.420
More Pricing...
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
36.8mm
-
12.7mm
61.2mm
9V
36V
IRE Series
65AH7512

RoHS

MURATA POWER SOLUTIONS
Each
1+$66.710
5+$64.590
10+$63.700
25+$62.710
50+$61.730
More Pricing...
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
38.1mm
-
12.7mm
36.6mm
9V
36V
IRS Series
52AH6744

RoHS

Each
100+$80.330
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6753

RoHS

Each
100+$82.600
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6748

RoHS

Each
100+$80.330
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6754

RoHS

Each
100+$88.010
250+$85.030
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6749

RoHS

Each
100+$82.600
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6745

RoHS

Each
100+$82.600
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
81AC7299

RoHS

Each
100+$49.080
250+$45.760
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7294

RoHS

Each
100+$46.960
250+$43.790
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7295

RoHS

Each
100+$49.080
250+$45.760
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7306

RoHS

Each
100+$46.960
250+$43.790
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7298

RoHS

Each
100+$46.960
250+$43.790
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
52AH6750

RoHS

Each
100+$88.010
250+$85.030
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6752

RoHS

Each
100+$80.330
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6755

RoHS

Each
100+$81.330
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6751

RoHS

Each
100+$81.330
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6746

RoHS

Each
100+$88.010
250+$85.030
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER