0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AH8120

RoHS

MURATA POWER SOLUTIONS
Each
1+$90.070
5+$88.990
10+$87.370
25+$86.290
50+$84.140
More Pricing...
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
-
61.2mm
9V
36V
IRE Series
52AH6744

RoHS

Each
144+$77.020
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6748

RoHS

Each
144+$77.020
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6754

RoHS

Each
144+$75.830
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6750

RoHS

Each
144+$75.830
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6752

RoHS

Each
144+$77.800
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6746

RoHS

Each
144+$75.830
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER