Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRE-12/10-Q12N-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.52AH6744
Product RangeIRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 144+ | $77.020 |
Price for:Each
Minimum: 144
Multiple: 144
$11,090.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRE-12/10-Q12N-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.52AH6744
Product RangeIRE Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.8kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.7mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth61.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRE Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.8kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
61.2mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
Eighth Brick
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
IRE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
