0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

124 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5365

RoHS

Each
1+$391.590
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
79AK8915

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
33AH0632

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
59AC8040

RoHS

MURATA POWER SOLUTIONS
Each
1+$69.370
5+$67.160
10+$66.230
25+$65.290
50+$64.340
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.91mm
-
58.4mm
18V
75V
UWE Series
69AH8121

RoHS

MURATA POWER SOLUTIONS
Each
1+$87.090
5+$83.840
10+$82.480
25+$80.830
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
12.7mm
-
61.2mm
9V
36V
IRE Series
59AC8039

RoHS

MURATA POWER SOLUTIONS
Each
1+$94.540
5+$91.510
10+$89.340
25+$82.820
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
-
Fixed
58.4mm
12.7mm
-
22.9mm
9V
36V
UWE Series
65AH7512

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$66.360
5+$64.240
10+$63.350
25+$62.370
50+$61.380
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.8kV
24V
-
Fixed, Adjustable
38.1mm
12.7mm
-
36.6mm
9V
36V
IRS Series
68AJ2309

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$63.090
5+$61.080
10+$60.230
25+$59.130
50+$58.310
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
9.1mm
-
33mm
9V
36V
UWS Series
69AK0070

RoHS

Each
1+$225.860
5+$201.930
10+$197.460
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
32AK8320

RoHS

Each
1+$217.550
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
75V
QSB15048W Series
27AM0275

RoHS

Each
1+$56.450
5+$55.320
10+$54.190
25+$53.060
50+$51.930
ITE & Industrial
DIP
4:1
40W
1 Output
3.3V
10A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
SKMW40 Series
27AM0280

RoHS

Each
1+$64.460
5+$62.180
10+$60.480
25+$59.270
50+$58.060
ITE & Industrial
DIP
4:1
40W
1 Output
3.3V
10A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
SKMW40 Series
85AK2221

RoHS

Each
1+$94.770
5+$90.530
10+$88.840
25+$87.060
50+$85.290
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
-
Fixed
22.86mm
10.5mm
-
33mm
18V
36V
CHS120 Series
85AK2534

RoHS

Each
1+$76.100
5+$74.200
10+$73.150
25+$71.800
50+$70.790
ITE
DIP
4:1
33W
1 Output
3.3V
10A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
MGFS40 Series
85AK2229

RoHS

Each
1+$86.220
5+$83.170
10+$81.650
25+$80.020
50+$78.380
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
85AK2230

RoHS

Each
1+$125.280
5+$97.390
10+$97.010
25+$96.640
50+$96.260
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed
23.36mm
12.7mm
-
33.5mm
36V
76V
CHS120 Series
69AH8120

RoHS

MURATA POWER SOLUTIONS
Each
1+$90.070
5+$88.990
10+$87.370
25+$86.290
50+$84.140
More Pricing...
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
12.7mm
-
61.2mm
9V
36V
IRE Series
59AC8041

RoHS

MURATA POWER SOLUTIONS
Each
1+$76.660
5+$75.870
10+$74.680
25+$73.890
50+$72.310
More Pricing...
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.7mm
-
58.4mm
18V
75V
UWE Series
52AH6744

RoHS

Each
144+$77.020
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
49AC1465

RoHS

Each
144+$57.320
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
12.7mm
Through Hole
38.1mm
18V
75V
IRS Series
40AH0559

RoHS

Each
150+$82.100
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
94T6803

RoHS

Each
126+$66.240
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed
22.9mm
9.91mm
Through Hole
58.4mm
18V
75V
UWE Series
65T6567

RoHS

Each
256+$45.610
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
-
Fixed
23.1mm
9.14mm
Through Hole
33.3mm
18V
75V
UWS Series
52AH6745

RoHS

Each
144+$79.150
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
42Y2986

RoHS

Date/Lot Code

Each
126+$89.750
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
-
Fixed
58.4mm
12.7mm
Through Hole
22.9mm
9V
36V
-
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER