Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDAT356J300VD45T4MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AH3345
Product RangeMP HDAT Series
Your Part Number
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 25+ | $6.210 |
| 100+ | $5.500 |
| 250+ | $5.150 |
| 500+ | $4.690 |
| 1000+ | $4.490 |
| 2500+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDAT356J300VD45T4MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AH3345
Product RangeMP HDAT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance35µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M8
Voltage(AC)420V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing18mm
dv/dt Rating200V/µs
Peak Current400A
RMS Current (Irms)-
ESR4000µohm
Product Diameter45mm
Product Length-
Product Width-
Product Height85mm
Ripple Current-
Output (kvar)-
Product RangeMP HDAT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
35µF
Typical Applications
DC Link
Voltage(AC)
420V
Humidity Rating
-
Lead Spacing
18mm
Peak Current
400A
ESR
4000µohm
Product Length
-
Product Height
85mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
200V/µs
RMS Current (Irms)
-
Product Diameter
45mm
Product Width
-
Ripple Current
-
Product Range
MP HDAT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
