0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH1006

RoHS

Date/Lot Code

Each
1+$0.734
10+$0.410
25+$0.398
50+$0.387
100+$0.375
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7740

RoHS

Date/Lot Code

Each
1+$5.100
10+$3.140
25+$3.090
50+$3.050
100+$3.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
-
41.5mm
24mm
15mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
33AH6582

RoHS

Date/Lot Code

Each
1+$3.910
10+$2.890
25+$2.700
50+$2.500
100+$2.230
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
300A
12.7A
0.0042ohm
-
32mm
13mm
22mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
21AH3349

RoHS

Each
1+$8.420
100+$7.070
250+$6.560
500+$6.160
1000+$5.850
Metallized PP
Can
-
50µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
MP HDAT Series
-
-40°C
85°C
-
-
42Y0021

RoHS

Each
10+$0.526
25+$0.509
50+$0.491
100+$0.473
500+$0.404
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
520V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
-
-
-
-
13mm
5mm
11mm
-
B32671P Series
-
-55°C
125°C
AEC-Q200
-
42Y0074

RoHS

Each
10+$0.256
25+$0.254
50+$0.253
100+$0.252
500+$0.245
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
Single-Phase PFC
-
Through Hole
-
277V
-
520V
GRADE II (Test Condition A)
PC Pin
15mm
200V/µs
-
-
-
-
18mm
5mm
10.5mm
-
B32672Z Series
-
-55°C
110°C
AEC-Q200
-
58Y5335

RoHS

Each
10+$0.415
25+$0.404
50+$0.392
100+$0.381
500+$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
21AH3345

RoHS

Date/Lot Code

Each
1+$8.260
100+$6.930
250+$6.430
500+$6.040
1000+$5.740
Metallized PP
Can
-
35µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
-
MP HDAT Series
-
-40°C
85°C
-
-
82AH5028

RoHS

Each
1+$12.020
10+$11.560
25+$10.290
50+$9.680
100+$8.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
7200µohm
-
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
21AH3346

RoHS

Each
1+$7.660
100+$6.430
250+$5.960
500+$5.600
1000+$5.320
Metallized PP
Can
-
35µF
± 5%
DC Link
-
Stud Mount - M8
-
500V
-
840V
-
Screw
18mm
200V/µs
570A
-
3300µohm
50mm
-
-
100mm
-
MP HDAT Series
-
-40°C
85°C
-
-
80AK4965

RoHS

Date/Lot Code

Each
1+$3.040
10+$2.190
25+$2.030
50+$1.860
100+$1.750
More Pricing...
Metallized PP
Axial Leaded
-
0.1µF
± 5%
Pulse
-
Through Hole
-
220V
-
400V
-
PC Pin
-
200V/µs
-
-
-
9mm
19mm
-
-
-
MKP1839 Series
-
-55°C
100°C
-
-
11AN6188

RoHS

Each
1+$2.220
10+$1.870
25+$1.740
50+$1.620
100+$1.470
More Pricing...
Metallized PP
-
-
0.1µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
-
Through Hole
-
220V
-
400V
-
Axial Leaded
-
200V/µs
-
-
-
9mm
19mm
-
-
-
MKP1839 Series
-
-55°C
100°C
-
-
82AH1007

RoHS

Each
1000+$0.281
2500+$0.263
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
30A
5.22A
0.0106ohm
-
13mm
5mm
11mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
66F8196

RoHS

Each
1000+$75.520
Metallized PP
Axial Leaded
-
1.5µF
± 5%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
200V/µs
300A
11A
0.0023ohm
24.5mm
42mm
-
42mm
-
42L Series
-
-55°C
105°C
-
-
58Y5358

RoHS

Date/Lot Code

Each
1+$6.360
10+$4.660
25+$4.510
50+$4.350
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
-
41.5mm
19mm
32mm
-
R75 Series
-
-55°C
105°C
-
-
42Y0075

RoHS

Each
1+$1.060
10+$0.582
25+$0.568
50+$0.555
100+$0.541
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 10%
Single-Phase PFC
-
Through Hole
-
277V
-
520V
GRADE II (Test Condition A)
PC Pin
15mm
200V/µs
-
-
-
-
18mm
9mm
17.5mm
-
B32672Z Series
-
-55°C
110°C
AEC-Q200
-
21AH3343

RoHS

Date/Lot Code

Each
1+$4.990
100+$4.180
250+$3.880
500+$3.650
1000+$3.460
Metallized PP
Can
-
10µF
± 5%
DC Link
-
Stud Mount - M8
-
450V
-
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
-
-
65mm
-
MP HDAT Series
-
-40°C
85°C
-
-
33AH6583

RoHS

Date/Lot Code

Each
100+$5.670
500+$5.260
1000+$4.780
2500+$4.530
Double Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
660A
12.3A
0.0019ohm
-
32mm
18mm
33mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
66F8195

RoHS

Each
25+$46.100
50+$45.160
100+$42.420
Metallized PP
Axial Leaded
-
1µF
± 5%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
-
42L Series
-
-55°C
105°C
-
-
62J2697

RoHS

Each
25+$80.750
50+$79.560
100+$77.780
Metallized PP
Axial Leaded
-
2.5µF
± 5%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
200V/µs
500A
11A
0.0019ohm
31.5mm
42mm
-
42mm
-
42L Series
-
-55°C
105°C
-
-
17AN5163

RoHS

Each
1+$0.262
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
200V/µs
-
3.7A
0.0149ohm
-
18mm
5mm
10.5mm
-
B32652A Series
-
-40°C
110°C
AEC-Q200
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK