0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3349

RoHS

Each
1+$8.420
100+$7.070
250+$6.560
500+$6.160
1000+$5.850
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
500A
4000µohm
50mm
100mm
MP HDAT Series
-40°C
85°C
21AH3345

RoHS

Date/Lot Code

Each
1+$8.260
100+$6.930
250+$6.430
500+$6.040
1000+$5.740
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
400A
4000µohm
45mm
85mm
MP HDAT Series
-40°C
85°C
21AH3346

RoHS

Each
1+$7.660
100+$6.430
250+$5.960
500+$5.600
1000+$5.320
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
Screw
18mm
200V/µs
570A
3300µohm
50mm
100mm
MP HDAT Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK