Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB-05S09N2PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM5801
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.340 |
| 25+ | $3.140 |
| 50+ | $2.900 |
| 100+ | $2.730 |
| 250+ | $2.520 |
| 500+ | $2.290 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB-05S09N2PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM5801
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1112mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth11.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCTo Be Advised
Product Overview
MPB-05S09N2P is a single-output, 1W, isolated DC to DC converter.
- No-load input current as low as 5mA
- Continuous short-circuit protection
- Unregulated output types, industry standard pinout
- Operating temperature range from -40°C to +105°C
- UL/cUL/IEC/EN 62368-1 approved, CB-report
- 5V DC input voltage
- 9V DC output voltage
- 112mA output current
- 83% typical efficiency
- 1000Mohm isolation resistance at 500V DC
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
112mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
11.5mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
