0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

169 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AC6727

RoHS

Date/Lot Code

Each
1+$2.080
10+$1.980
25+$1.840
50+$1.790
100+$1.770
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
93K0666

RoHS

Each
1+$5.510
5+$5.500
10+$5.470
50+$5.400
100+$5.310
ITE
SIP
1:1
1W
1 Output
12VDC
84mA
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
61K3107

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.860
50+$5.780
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
9.8mm
6.8mm
Through Hole
11.5mm
4.5V
5.5V
-
12AC6843

RoHS

Each
1+$10.100
5+$9.550
10+$9.100
25+$8.450
50+$7.430
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
-
Fixed
6mm
10mm
-
11.5mm
2.97V
3.63V
MagI3C FISM Series
80AK4456

RoHS

Date/Lot Code

Each
1+$2.130
10+$2.030
25+$2.010
50+$1.980
100+$1.950
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
-
1kV
5V
-
Fixed
6mm
10mm
-
11.5mm
4.5V
5.5V
NME1 Series
63X9545

RoHS

Date/Lot Code

Each
1+$3.560
10+$3.400
25+$3.000
50+$2.940
100+$2.920
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
-
45Y2732

RoHS

Each
1+$7.860
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
-
Fixed
6.1mm
10.2mm
Through Hole
11.5mm
2.97V
3.63V
TME
93K0665

RoHS

Each
1+$6.660
5+$6.440
10+$6.350
50+$6.150
100+$6.060
ITE
SIP
1:1
1W
1 Output
9V
110mA
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
93K0669

RoHS

Each
1+$7.860
ITE
SIP
1:1
1W
1 Output
12VDC
80mA
Unregulated
1kV
12V
-
Fixed
6.1mm
10.2mm
-
11.5mm
10.8V
13.2V
TME Series
95M4480

RoHS

Each
1+$6.440
5+$6.390
10+$6.350
50+$6.140
100+$5.870
ITE
SIP
1:1
1W
1 Output
15V
65mA
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
56AC6283

RoHS

MURATA POWER SOLUTIONS
Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
-
Fixed
9.8mm
5.4mm
-
11.5mm
4.5V
5.5V
NKE Series
93K0664

RoHS

Each
1+$6.120
5+$6.080
10+$6.030
50+$5.840
100+$5.760
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
93K0667

RoHS

Each
1+$6.440
5+$6.390
10+$6.350
50+$6.150
100+$6.040
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
-
Fixed
6.1mm
10.2mm
-
11.5mm
10.8V
13.2V
TME Series
12AC6844

RoHS

WURTH ELEKTRONIK
Each
1+$6.200
5+$5.940
10+$5.680
25+$5.520
50+$5.360
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
11.5mm
4.5V
5.5V
MagI3C FISM Series
86T4656

RoHS

MURATA POWER SOLUTIONS
Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
-
Fixed
9.8mm
5.4mm
-
11.5mm
2.97V
3.63V
NKE Series
93K0672

RoHS

Each
1+$6.440
5+$6.390
10+$6.350
50+$6.140
100+$6.060
ITE
SIP
1:1
1W
1 Output
9V
110mA
Unregulated
1kV
24V
-
Fixed
7.1mm
10.2mm
-
11.5mm
21.6V
26.4V
TME Series
93K0674

RoHS

Each
1+$6.180
5+$6.160
10+$6.110
50+$6.060
100+$5.980
ITE
SIP
1:1
1W
1 Output
15V
65mA
Unregulated
1kV
24V
-
Fixed
6.1mm
10.2mm
-
11.5mm
21.6V
26.4V
TME Series
93K0671

RoHS

Each
1+$6.280
5+$6.270
10+$6.220
50+$6.150
100+$6.070
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
-
Fixed
7.1mm
10.2mm
-
11.5mm
21.6V
26.4V
TME Series
93K0670

RoHS

Each
1+$5.610
5+$5.560
10+$5.520
50+$5.310
100+$5.230
ITE
SIP
1:1
1W
1 Output
15V
65mA
Unregulated
1kV
12V
-
Fixed
6.1mm
10.2mm
-
11.5mm
10.8V
13.2V
TME Series
93K0673

RoHS

Each
1+$6.540
5+$6.500
10+$6.460
50+$6.240
100+$6.190
ITE
SIP
1:1
1W
1 Output
12VDC
80mA
Unregulated
1kV
24V
-
Fixed
6.1mm
10.2mm
-
11.5mm
21.6V
26.4V
TME Series
93K0668

RoHS

Each
1+$6.660
5+$6.440
10+$6.350
50+$6.150
100+$6.060
ITE
SIP
1:1
1W
1 Output
9V
110mA
Unregulated
1kV
12V
-
Fixed
6.1mm
10.2mm
-
11.5mm
10.8V
13.2V
TME Series
51AK3813

RoHS

Each
1+$10.260
5+$10.160
10+$10.050
50+$9.650
100+$8.830
-
SIP
-
3W
1 Output
5V
600mA
Unregulated
1.5kV
24V
-
Fixed
9.6mm
10.2mm
-
11.5mm
21.6V
26.4V
TMU 3 Series
51AK3814

RoHS

Each
1+$10.260
5+$10.160
10+$10.050
50+$9.650
100+$8.830
-
SIP
-
3W
1 Output
12VDC
250mA
Unregulated
1.5kV
24V
-
Fixed
9.6mm
10.2mm
-
11.5mm
21.6V
26.4V
TMU 3 Series
74AJ4722

RoHS

Each
1+$9.180
5+$9.160
10+$8.810
50+$8.470
100+$8.350
-
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1kV
3.3V
-
Fixed
6.1mm
10.2mm
-
11.5mm
2.97V
3.63V
TME Series
51AK3811

RoHS

Each
1+$10.260
5+$10.160
10+$10.050
50+$9.650
100+$8.830
-
SIP
-
3W
1 Output
12VDC
250mA
Unregulated
1.5kV
12V
-
Fixed
8.6mm
10.2mm
-
11.5mm
10.8V
13.2V
TMU 3 Series
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER