0
0 Items$0.00

ITE & Industrial Isolated Through Hole DC / DC Converters :

1,294 Products Found
Find a huge range of ITE & Industrial Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec, XP Power, Mean Well, CUI & Traco Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W5018

RoHS

Each
1+$109.860
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18VDC
75VDC
TEN 30WI Series
48AM1867

RoHS

Each
1+$52.660
2+$51.310
6+$49.960
11+$48.160
26+$45.460
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
BCT40T Series
27AM5562

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
48AM1863

RoHS

Each
1+$55.000
2+$53.590
6+$52.180
11+$50.300
26+$47.480
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.67A
-12V
-1.67A
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
BCT40T Series
15AN4059
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9V
36V
REC6K-RW Series
48AM1734

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18VDC
75VDC
THL 40WI Series
48AM1731

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18VDC
75VDC
THL 40WI Series
27AM5534

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
11.6mm
4.5V
5.5V
SCT01F Series
27AM5544

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
Fixed
6mm
10.2mm
11.6mm
10.8V
13.2V
SCT01F Series
15AN4062
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
08AM1689

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
27AM5582

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
15AN4068
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
08AM1690

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
15AN4075
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4079
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
48AM1724

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
27AM5528

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
15AN4052
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
15AN4067
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5VDC
600mA
-5V
600mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4082
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4083
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4050
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
27AM5532

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
15AN4081
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
1-25 of 1294 items
of 52 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER