Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPB09A-12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH7087
Product RangeSPB09 Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 5+ | $19.010 |
| 10+ | $18.620 |
| 25+ | $18.240 |
| 50+ | $17.850 |
| 100+ | $17.460 |
| 250+ | $17.070 |
| 5000+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPB09A-12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH7087
Product RangeSPB09 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max9W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.6mm
Height11.2mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeSPB09 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPB09A-12 is SPB09 series are 9W isolated and regulated module type DC-DC converter with SIP8 package. lt features international standard pins, a high efficiency, 1.5KVDC l/P-O/P isolation voltage, continuous-mode short circuit protection. It includes short circuit, overload, input under voltage. Application includes telecom/datacom system, wireless network, industrial control facility, instrument, analyzer detector, data switch. Approved by EAC TP TC 020/2011 (EAC TP TC 004 for 48Vin type only).
- Input voltage range from 9 to 18V( Normal 12V), output voltage is 12V
- Output current range from 0 to 750mA, typical efficiency is 88%
- SIP8 package with industry standard pinout, 2:1 wide input range
- No minimum load required, high efficiency up to 89%
- 1.5KVDC l/O isolation, remote ON/OFF control
- 3 years warranty
- Working temperature range from -40 to+90°C
- Dimension is (L x W x H) 0.94 x 0.38 x 0.44inch
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
750mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
9V
Product Range
SPB09 Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.6mm
Depth
24mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
