0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

687 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
66AH7087

RoHS

Each
1+$19.400
5+$19.010
10+$18.620
25+$18.240
50+$17.850
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
85AC3149

RoHS

Each
1+$12.170
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
45Y3028

RoHS

Each
1+$28.380
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
45Y3061

RoHS

Each
1+$34.810
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
90Y8810

RoHS

Each
1+$38.860
5+$38.590
10+$38.320
50+$37.120
100+$36.990
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
14AC6884

RoHS

Each
1+$25.610
5+$24.960
10+$24.310
50+$23.460
100+$22.160
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
85AC3162

RoHS

Each
1+$9.810
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
82AC3540

RoHS

Each
1+$28.260
5+$28.030
10+$27.790
50+$26.910
100+$26.550
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
14AC6885

RoHS

Each
1+$26.900
5+$26.220
10+$25.520
50+$24.600
100+$23.230
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
56AC6910

RoHS

Each
1+$15.560
5+$15.460
10+$15.360
50+$14.750
100+$13.510
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 3 Series
30AJ8811

RoHS

Each
1+$15.650
5+$15.540
10+$15.420
50+$14.940
100+$14.740
ITE
SIP
4:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 4WI Series
92AH0630

RoHS

Each
1+$14.460
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 4
45Y3102

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
85AC3159

RoHS

Each
1+$9.660
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
73AC5707

RoHS

Each
1+$26.200
Railway
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 3WIR
92AH0629

RoHS

Each
1+$14.460
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 4
85AC3205

RoHS

Each
1+$12.560
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
36V
75V
TEC 3
73AC5141

RoHS

Each
1+$11.400
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TEC 2WI
45Y3064

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
45Y3094

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3100

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3096

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
78Y4466

RoHS

Each
1+$25.060
5+$24.410
10+$23.760
25+$22.900
100+$21.600
ITE
SIP
4:1
5W
1 Output
15V
334mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
4.5V
18V
-
13AC7799

RoHS

Each
1+$25.390
5+$24.750
10+$24.110
25+$23.250
100+$21.960
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
85AC3189

RoHS

Each
1+$12.560
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
18V
TEC 3
1-25 of 687 items
of 28 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER