0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

174 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
66AH7087

RoHS

Each
1+$19.400
5+$19.010
10+$18.620
25+$18.240
50+$17.850
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
45Y3061

RoHS

Each
1+$34.810
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
90Y8810

RoHS

Each
1+$38.860
5+$38.590
10+$38.320
50+$37.120
100+$36.990
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
14AC6884

RoHS

Each
1+$25.610
5+$24.960
10+$24.310
50+$23.460
100+$22.160
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
14AC6885

RoHS

Each
1+$26.900
5+$26.220
10+$25.520
50+$24.600
100+$23.230
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
45Y3102

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3064

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
45Y3094

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3100

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3096

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
13AC7799

RoHS

Each
1+$25.390
5+$24.750
10+$24.110
25+$23.250
100+$21.960
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
17AC5106

RoHS

Each
1+$28.820
5+$28.080
10+$27.340
25+$26.340
100+$24.860
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
ICZ Series
17AC5118

RoHS

Each
1+$26.640
5+$25.950
10+$25.260
25+$24.350
100+$22.980
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
36V
ICZ Series
13AC7800

RoHS

Each
1+$25.390
5+$24.750
10+$24.110
25+$23.250
100+$21.960
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
66AH7091

RoHS

Each
1+$16.530
5+$16.070
10+$15.730
25+$15.370
50+$15.140
More Pricing...
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
90Y8824

RoHS

Each
1+$46.610
5+$46.310
10+$46.000
50+$43.520
100+$40.420
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
36V
TMR 9WI Series
90Y8809

RoHS

Each
1+$49.600
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
90Y8829

RoHS

Each
1+$44.640
5+$44.330
10+$44.010
50+$42.590
100+$42.440
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
TMR 9 Series
14AC6886

RoHS

Each
1+$29.170
5+$28.400
10+$27.640
50+$26.640
100+$25.110
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
14AC6893

RoHS

Each
1+$29.170
5+$28.410
10+$27.640
50+$26.640
100+$25.110
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
-
Fixed
9.6mm
11.2mm
-
21.9mm
18V
75V
ITZ Series
17AC7015

RoHS

Each
1+$43.610
5+$38.730
10+$32.870
50+$29.940
100+$29.430
ITE
SIP
2:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
ICZ Series
66AH7092

RoHS

Each
1+$19.400
5+$19.010
10+$18.620
25+$18.240
50+$17.850
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
66AH7090

RoHS

Each
1+$19.400
5+$19.010
10+$18.620
25+$18.240
50+$17.850
More Pricing...
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
66AH5700

RoHS

Each
1+$22.150
5+$21.760
10+$21.370
25+$20.780
50+$20.360
More Pricing...
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
-
Fixed
9.6mm
11.2mm
-
24mm
36V
75V
DPB09 Series
87K5754

RoHS

Each
192+$108.710
ITE
DIP
4:1
9W
1 Output
5V
1.8A
-
-
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
25.4mm
9.53mm
Through Hole
50.8mm
18V
75V
-
1-25 of 174 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER