0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

353 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
66AH7087

RoHS

Each
1+$18.400
5+$18.030
10+$17.660
25+$17.300
50+$16.930
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
45Y3061

RoHS

Each
1+$34.810
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
90Y8810

RoHS

Each
1+$38.860
5+$38.590
10+$38.320
50+$37.120
100+$36.990
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
82AC3540

RoHS

Each
1+$28.260
5+$28.030
10+$27.790
50+$26.910
100+$26.550
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
14AC6884

RoHS

Each
1+$25.610
5+$24.960
10+$24.310
50+$23.460
100+$22.160
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
14AC6885

RoHS

Each
1+$26.900
5+$26.220
10+$25.520
50+$24.600
100+$23.230
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
34AK0910

RoHS

Each
1+$33.410
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$33.330
5+$33.090
10+$32.860
50+$31.830
100+$30.820
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
45Y3102

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
73AC5707

RoHS

Each
1+$26.200
Railway
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 3WIR
45Y3100

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3096

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3094

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3093

RoHS

Each
1+$39.020
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 9WI Series
45Y3064

RoHS

Each
1+$34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
73AC5746

RoHS

Each
1+$32.760
Railway
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WIR
13AC7799

RoHS

Each
1+$25.390
5+$24.750
10+$24.110
25+$23.250
100+$21.960
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
13AC7800

RoHS

Each
1+$25.390
5+$24.750
10+$24.110
25+$23.250
100+$21.960
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
73AC5718

RoHS

Each
1+$26.200
Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 3WIR
17AC5118

RoHS

Each
1+$26.640
5+$25.950
10+$25.260
25+$24.350
100+$22.980
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
36V
ICZ Series
17AC5106

RoHS

Each
1+$28.820
5+$28.080
10+$27.340
25+$26.340
100+$24.860
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
ICZ Series
34AK0901

RoHS

Each
1+$37.410
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$37.410
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+$33.310
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
66AH7091

RoHS

Each
1+$16.530
5+$16.070
10+$15.850
25+$15.370
50+$15.000
More Pricing...
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
1-25 of 353 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER