Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76UI21205050JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2809
Product RangeR76 Series
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 10+ | $0.394 |
| 25+ | $0.383 |
| 50+ | $0.371 |
| 100+ | $0.360 |
| 500+ | $0.294 |
| 1000+ | $0.277 |
| 2500+ | $0.271 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UI21205050JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2809
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.012µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating9.5kV/µs
Peak Current114A
RMS Current (Irms)2.7A
ESR0.0531ohm
Product Diameter-
Product Length18mm
Product Width7.5mm
Product Height13.5mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.012µF
Typical Applications
High Frequency
Voltage(AC)
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
114A
ESR
0.0531ohm
Product Length
18mm
Product Height
13.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
9.5kV/µs
RMS Current (Irms)
2.7A
Product Diameter
-
Product Width
7.5mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
