0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2809

RoHS

Each
1+$0.784
10+$0.394
25+$0.383
50+$0.371
100+$0.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
43AC9465

RoHS

Each
10+$0.913
20+$0.897
30+$0.881
50+$0.864
100+$0.848
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9464

RoHS

Each
10+$1.130
25+$1.020
50+$0.911
100+$0.795
500+$0.695
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
33AH6596

RoHS

Each
1200+$0.343
2400+$0.312
3600+$0.303
6000+$0.293
12000+$0.271
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9139

RoHS

Each
1+$0.973
10+$0.652
25+$0.540
50+$0.426
100+$0.357
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK