0
0 Items$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
33AH6682

RoHS

Date/Lot Code

Each
1+$0.914
10+$0.472
25+$0.462
50+$0.453
100+$0.443
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
78A
2.1A
0.078ohm
18mm
6mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
43AC9461

RoHS

Each
1+$1.210
10+$0.656
25+$0.640
50+$0.624
100+$0.608
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
92AC2622

RoHS

Date/Lot Code

Each
1+$0.722
10+$0.361
25+$0.350
50+$0.340
100+$0.329
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
92AC6321

RoHS

Each
1+$0.913
10+$0.665
25+$0.597
50+$0.530
100+$0.458
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6673

RoHS

Date/Lot Code

Each
1+$0.746
10+$0.376
25+$0.367
50+$0.358
100+$0.349
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
820pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6681

RoHS

Date/Lot Code

Each
1+$0.717
10+$0.531
25+$0.479
50+$0.429
100+$0.374
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
53A
1.8A
0.114ohm
18mm
6mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH1132

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.638
25+$0.627
50+$0.616
100+$0.605
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
209A
3.71A
0.0362ohm
18mm
11mm
19mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
33AH6677

RoHS

Date/Lot Code

Each
1+$0.758
10+$0.380
25+$0.372
50+$0.365
100+$0.357
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6683

RoHS

Date/Lot Code

Each
1+$1.170
10+$0.563
25+$0.550
50+$0.536
100+$0.522
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6674

RoHS

Date/Lot Code

Each
1+$0.587
10+$0.372
25+$0.363
50+$0.354
100+$0.345
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
18mm
4mm
10mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6679

RoHS

Date/Lot Code

Each
1+$0.754
10+$0.522
25+$0.442
50+$0.360
100+$0.310
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
43AC9462

RoHS

Each
10+$0.770
25+$0.695
50+$0.619
100+$0.572
500+$0.523
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
18mm
6mm
12mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
31Y4122

RoHS

Date/Lot Code

Each
10+$0.347
25+$0.335
50+$0.324
100+$0.312
500+$0.269
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
18mm
4mm
10mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
48Y0223

RoHS

Each
10+$0.609
25+$0.594
50+$0.579
100+$0.564
500+$0.488
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
48Y0225

RoHS

Each
10+$0.734
25+$0.662
50+$0.590
100+$0.546
500+$0.472
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1500pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
31Y4123

RoHS

Each
10+$0.603
25+$0.588
50+$0.573
100+$0.558
500+$0.548
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
25AJ2810

RoHS

Date/Lot Code

Each
10+$0.514
25+$0.501
50+$0.487
100+$0.474
500+$0.419
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
18mm
10mm
16mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
39AH9227

RoHS

Date/Lot Code

Each
10+$0.632
25+$0.620
50+$0.608
100+$0.596
500+$0.533
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9219

RoHS

Date/Lot Code

Each
10+$0.390
25+$0.380
50+$0.369
100+$0.359
500+$0.307
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
25AJ2809

RoHS

Each
10+$0.406
25+$0.393
50+$0.381
100+$0.368
500+$0.333
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH5069

RoHS

Each
10+$0.392
25+$0.381
50+$0.371
100+$0.360
500+$0.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9223

RoHS

Each
10+$0.379
25+$0.369
50+$0.358
100+$0.348
500+$0.297
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
39AH9221

RoHS

Each
10+$0.401
25+$0.390
50+$0.380
100+$0.369
500+$0.316
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5073

RoHS

Each
10+$1.070
25+$0.967
50+$0.866
100+$0.756
500+$0.661
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
39AH9218

RoHS

Each
10+$0.355
25+$0.340
50+$0.324
100+$0.309
500+$0.284
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
500mA
0.531ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK