Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76TR347050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9211
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 100+ | $9.390 |
| 250+ | $8.740 |
| 500+ | $8.240 |
| 1000+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76TR347050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9211
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating1.6kV
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC650V
Voltage(AC)650V
Voltage Rating VDC1.6kV
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating2kV/µs
Peak Current940A
RMS Current (Irms)11.9A
ESR7000µohm
Product Diameter-
Product Length32mm
Product Width22mm
Product Height37mm
Ripple Current-
Output (kvar)-
Height37mm
Diameter-
Case Size-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
1.6kV
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
650V
Voltage Rating VDC
1.6kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
940A
ESR
7000µohm
Product Length
32mm
Product Height
37mm
Output (kvar)
-
Diameter
-
Product Range
R76H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.47µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
650V
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2kV/µs
RMS Current (Irms)
11.9A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Height
37mm
Case Size
-
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76TR347050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
