0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
25AJ0743

RoHS

Each
1+$5.950
10+$4.010
25+$3.910
50+$3.810
100+$3.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.2µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6668

RoHS

Date/Lot Code

Each
1+$12.030
25+$9.270
100+$8.310
250+$7.560
500+$7.320
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
940A
11.9A
0.007ohm
32mm
22mm
37mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
36AJ3519

RoHS

Each
1+$6.160
10+$4.640
25+$4.300
50+$3.960
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
8000µohm
32mm
22mm
37mm
11.9A
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
56AJ0373

RoHS

Date/Lot Code

Each
64+$3.620
128+$3.330
192+$3.260
320+$3.200
640+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
450A
11.9A
0.008ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0789

RoHS

Each
200+$13.210
400+$12.960
600+$12.700
1000+$12.450
2000+$12.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
660A
11.9A
0.0075ohm
57.5mm
35mm
56mm
-
-
EZPQ Series
-40°C
105°C
-
-
-
69AH7720

RoHS

Each
1+$11.820
25+$9.070
100+$7.790
250+$7.780
500+$7.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
69AH7719

RoHS

Each
1+$12.220
25+$9.410
100+$7.790
250+$7.780
500+$7.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
-
-
39AH9211

RoHS

Each
1+$11.120
100+$9.390
250+$8.740
500+$8.240
1000+$7.840
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.47µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
940A
11.9A
7000µohm
32mm
22mm
37mm
-
37mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK