0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9148

RoHS

Each
1+$11.320
25+$8.430
100+$7.490
250+$6.760
500+$6.620
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
630V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
4200µohm
32mm
22mm
37mm
37mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9184

RoHS

Each
1+$7.350
100+$6.210
250+$5.780
500+$5.450
1000+$5.180
Double Metallized PP
Radial Box - 2 Pin
1kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
560A
13A
6000µohm
32mm
22mm
37mm
37mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9211

RoHS

Each
1+$11.120
100+$9.390
250+$8.740
500+$8.240
1000+$7.840
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.47µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
940A
11.9A
7000µohm
32mm
22mm
37mm
37mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5060

RoHS

Each
1+$9.960
100+$8.410
250+$7.830
500+$7.380
1000+$7.030
Metallized PP
Radial Box - 2 Pin
1.6kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
840A
13.02A
5700µohm
32mm
22mm
37mm
37mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK