0
0 Items$0.00

Power Film Capacitors :

203 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0298

RoHS

Date/Lot Code

Each
1+$8.910
25+$6.880
100+$5.730
250+$5.620
500+$5.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0398

RoHS

Date/Lot Code

Each
1+$5.510
10+$4.010
25+$3.770
50+$3.530
100+$3.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0274

RoHS

Date/Lot Code

Each
1+$6.920
10+$5.020
25+$4.740
50+$4.460
100+$4.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0348

RoHS

Date/Lot Code

Each
1+$5.950
10+$4.520
25+$4.270
50+$4.020
100+$3.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0323

RoHS

Date/Lot Code

Each
1+$5.870
10+$4.240
25+$3.980
50+$3.710
100+$3.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
79AC5460

RoHS

Each
1+$5.460
10+$4.140
25+$3.880
50+$3.620
100+$3.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.013ohm
31.5mm
22mm
36.5mm
-
-
B32754C Series
-40°C
105°C
-
AEC-Q200
-
56AJ0249

RoHS

Date/Lot Code

Each
1+$5.450
10+$4.020
25+$3.730
50+$3.440
100+$3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1406

RoHS

Date/Lot Code

Each
1+$7.160
10+$5.420
25+$5.120
50+$4.810
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH1015

RoHS

Date/Lot Code

Each
1+$11.570
25+$8.570
100+$7.600
250+$7.230
500+$7.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
32mm
22mm
37mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
50AK8328

RoHS

Each
1+$4.070
10+$3.010
25+$2.770
50+$2.530
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8362

RoHS

Each
1+$4.750
10+$3.450
25+$3.230
50+$3.010
100+$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
47AK6249

RoHS

Date/Lot Code

Each
1+$10.660
25+$8.270
100+$6.780
250+$6.650
500+$6.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
0.0073ohm
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AK8322

RoHS

Each
1+$5.760
10+$4.150
25+$3.760
50+$3.360
100+$3.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8354

RoHS

Each
1+$3.720
10+$2.740
25+$2.520
50+$2.300
100+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
47AK6240

RoHS

Date/Lot Code

Each
1+$13.370
25+$10.330
100+$8.540
250+$8.350
500+$8.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12.5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AK8347

RoHS

Each
1+$5.950
10+$4.280
25+$3.880
50+$3.470
100+$3.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
46AM2821

RoHS

Date/Lot Code

Each
1+$9.050
10+$6.890
25+$6.520
50+$6.140
100+$5.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
940A
11.93A
0.0068ohm
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
-
-
13AN2012

RoHS

Each
1+$4.640
10+$4.130
25+$3.820
50+$3.510
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2007

RoHS

Each
1+$4.510
10+$4.010
25+$3.710
50+$3.420
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2018

RoHS

Each
1+$5.240
10+$3.790
25+$3.580
50+$3.370
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
500A
16.5A
0.004ohm
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
78Y5452

RoHS

Date/Lot Code

Each
1+$43.330
5+$40.850
10+$38.370
25+$37.170
100+$35.970
More Pricing...
Metallized PET
Radial Box - 4 Pin
-
110µF
± 10%
DC Filter
-
Through Hole
-
-
-
75V
-
Radial Leaded
27.5mm
-
-
10A
-
32mm
22mm
37mm
-
-
FFB Series
-55°C
105°C
-
-
-
59AC8703

RoHS

Date/Lot Code

Each
1+$4.900
10+$3.580
25+$3.280
50+$2.980
100+$2.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
59AC8746

RoHS

Date/Lot Code

Each
1+$11.060
25+$7.990
100+$6.210
250+$6.090
500+$5.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
31.5mm
22mm
37mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
58AJ7967

RoHS

Date/Lot Code

Each
1+$7.450
10+$5.150
25+$4.830
50+$4.500
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
11.5A
0.0095ohm
32mm
22mm
37mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
38AJ1333

RoHS

Date/Lot Code

Each
1+$10.910
25+$8.120
100+$6.850
250+$6.660
500+$6.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 203 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK