Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PR415050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9148
Product RangeR76H Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 25+ | $8.430 |
| 100+ | $7.490 |
| 250+ | $6.760 |
| 500+ | $6.620 |
| 1000+ | $6.490 |
| 2500+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PR415050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9148
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Voltage Rating630V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)400V
Voltage Rating VAC400V
Voltage Rating VDC630V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating900V/µs
Peak Current1.35kA
RMS Current (Irms)15.1A
ESR4200µohm
Product Diameter-
Product Length32mm
Product Width22mm
Product Height37mm
Ripple Current-
Height37mm
Output (kvar)-
Case Size-
Diameter-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
400V
Voltage Rating VDC
630V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
1.35kA
ESR
4200µohm
Product Length
32mm
Product Height
37mm
Height
37mm
Case Size
-
Product Range
R76H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
630V
Capacitance
1.5µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
400V
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
900V/µs
RMS Current (Irms)
15.1A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Output (kvar)
-
Diameter
-
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
