Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DENPQ5680A8TKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.690 |
Price for:Each
Minimum: 1
Multiple: 1
$78.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DENPQ5680A8TKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2086
Capacitor Case / PackageCan
Capacitance68µF
Capacitance Tolerance± 10%
Voltage(AC)-
Capacitor TerminalsThreaded Stud
dv/dt Rating32V/µs
Peak Current2.176kA
Product Length-
Product Width-
Product Height51mm
Ripple Current92A
Output (kvar)-
Operating Temperature Min-40°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Terminals
Threaded Stud
Peak Current
2.176kA
Product Width
-
Ripple Current
92A
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
68µF
Voltage(AC)
-
dv/dt Rating
32V/µs
Product Length
-
Product Height
51mm
Output (kvar)
-
Qualification
-
Alternatives for C4DENPQ5680A8TK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
