0
0 Items$0.00

68µF Power Film Capacitors :

11 Products Found
Find a huge range of 68µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 15µF, 1.5µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5329

RoHS

Date/Lot Code

Each
1+$192.900
5+$178.540
10+$164.170
25+$161.980
50+$159.800
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$205.260
5+$193.680
10+$182.090
25+$179.600
50+$177.110
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
15AN2086

RoHS

Each
1+$78.690
-
Can
68µF
± 10%
-
-
-
-
-
Threaded Stud
-
32V/µs
2.176kA
-
-
-
-
51mm
92A
-
-40°C
-
29AM5469

RoHS

Each
1+$175.790
5+$169.930
10+$156.540
25+$152.350
50+$150.680
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5473

RoHS

Each
1+$194.760
5+$188.270
10+$173.430
25+$168.790
50+$166.940
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
40Y5946

RoHS

Each
9+$270.060
27+$266.310
45+$262.290
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
247mm
60A
C20A Series
-25°C
70°C
85AC1710

RoHS

Each
1+$116.200
5+$106.810
10+$97.410
25+$93.990
50+$90.560
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3848

RoHS

Each
12+$119.810
24+$106.460
36+$90.450
60+$82.440
120+$80.790
More Pricing...
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
-
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
-
35A
C4DE Series
-40°C
85°C
85AC1717

RoHS

Each
1+$140.770
5+$134.890
10+$129.010
25+$123.140
50+$123.130
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1693

RoHS

Each
1+$109.170
5+$100.140
10+$91.100
25+$89.560
50+$88.020
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
-
247mm
-
C44P-R Series
-25°C
70°C
15AN2085

RoHS

Each
1+$78.060
Metallized PP
Can
68µF
± 10%
-
Panel Mount
-
800V
-
Threaded Stud
45mm
35V/µs
2.38kA
-
700µohm
84mm
-
40mm
100A
C4DE Series
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK