0
0 Items$0.00

Power Film Capacitors :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1298

RoHS

Each
1+$16.160
5+$14.660
10+$13.150
25+$12.550
100+$11.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
7300µohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
15AN2086

RoHS

Each
1+$78.690
-
Can
68µF
± 10%
-
-
-
-
-
Threaded Stud
-
32V/µs
2.176kA
-
-
-
-
-
51mm
92A
-
-40°C
-
-
65AH6638

RoHS

Each
1+$13.630
25+$10.800
100+$9.560
250+$9.140
500+$8.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
69AH7754

RoHS

Each
1+$24.180
5+$21.560
10+$18.930
25+$17.630
100+$16.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6632

RoHS

Each
1+$20.300
5+$18.020
10+$15.740
25+$14.330
100+$12.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6625

RoHS

Each
1+$17.790
25+$13.800
100+$11.330
250+$11.060
500+$10.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6640

RoHS

Each
1+$22.720
5+$20.260
10+$17.790
25+$16.250
100+$14.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6624

RoHS

Each
1+$17.790
25+$13.800
100+$11.330
250+$11.060
500+$10.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6629

RoHS

Each
1+$19.050
25+$14.780
100+$12.120
250+$11.830
500+$11.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6628

RoHS

Each
1+$16.550
25+$13.230
100+$11.480
250+$11.340
500+$11.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6637

RoHS

Each
1+$20.630
5+$18.390
10+$16.150
25+$14.760
100+$13.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+$20.630
5+$18.390
10+$16.150
25+$14.760
100+$13.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6641

RoHS

Each
1+$22.720
5+$20.260
10+$17.790
25+$16.250
100+$14.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6633

RoHS

Each
1+$20.300
5+$18.020
10+$15.740
25+$14.330
100+$12.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
25AM3584

RoHS

Each
1+$20.270
5+$18.050
10+$15.830
25+$14.450
100+$13.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
44W8356

RoHS

Each
50+$14.050
100+$13.600
150+$13.350
250+$13.090
500+$12.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.012ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
05X8254

RoHS

Each
50+$12.760
100+$12.550
150+$12.340
250+$12.120
500+$11.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
50V/µs
750A
10A
0.0145ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
82AH0782

RoHS

Each
200+$8.800
400+$8.790
600+$8.780
1000+$8.100
2000+$7.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
330A
7.6A
0.0122ohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
69AH7803

RoHS

Each
1+$20.890
5+$18.920
10+$16.940
25+$15.900
100+$14.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7798

RoHS

Each
1+$21.720
5+$19.370
10+$17.010
25+$16.030
100+$15.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
05X8273

RoHS

Each
50+$22.030
100+$20.500
150+$20.110
250+$19.720
500+$19.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
05X8268

RoHS

Each
100+$15.070
200+$14.940
300+$14.810
500+$14.680
1000+$14.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.155kA
16.3A
0.0041ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
82AH0774

RoHS

Each
200+$9.290
400+$9.040
600+$8.790
1000+$8.340
2000+$8.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
252A
10A
0.0084ohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
69AH7795

RoHS

Each
1+$20.410
5+$17.980
10+$15.550
25+$14.660
100+$13.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AH0786

RoHS

Each
200+$10.520
400+$10.410
600+$10.290
1000+$9.690
2000+$9.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
480A
9.9A
0.0089ohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK