Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQQBU4330P11JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2056
Product RangeC4AQ-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQBU4330P11JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2056
Product RangeC4AQ-P Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating80V/µs
Peak Current264A
Product Diameter-
Product Length31.5mm
Product Width19mm
Product Height29mm
Ripple Current-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
264A
Product Length
31.5mm
Product Height
29mm
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Typical Applications
DC Link
Voltage(DC)
1.1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
80V/µs
Product Diameter
-
Product Width
19mm
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C4AQQBU4330P11J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
