0
0 Items$0.00

Power Film Capacitors :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.150
25+$2.380
100+$1.860
250+$1.760
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1402

RoHS

Date/Lot Code

Each
1+$2.850
25+$2.020
100+$1.690
250+$1.580
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
-
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1417

RoHS

Date/Lot Code

Each
1+$4.060
25+$3.000
100+$2.350
250+$2.280
500+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1405

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.490
25+$3.280
50+$3.060
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9.1A
0.0123ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0398

RoHS

Date/Lot Code

Each
1+$5.510
10+$4.010
25+$3.770
50+$3.530
100+$3.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1416

RoHS

Date/Lot Code

Each
1+$2.670
25+$2.230
100+$2.070
250+$1.800
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
-
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0395

RoHS

Date/Lot Code

Each
1+$4.140
10+$3.070
25+$2.890
50+$2.710
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1404

RoHS

Date/Lot Code

Each
1+$3.570
25+$2.500
100+$1.970
250+$1.930
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
7.1A
0.0176ohm
-
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
19T3719

RoHS

Each
1+$4.900
10+$3.490
25+$3.280
50+$3.070
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+$7.160
10+$5.420
25+$5.120
50+$4.810
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0392

RoHS

Date/Lot Code

Each
1+$2.320
25+$1.650
100+$1.250
250+$1.220
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8328

RoHS

Each
1+$4.070
10+$3.010
25+$2.770
50+$2.530
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM5335

RoHS

Date/Lot Code

Each
1+$136.300
5+$131.410
10+$126.510
25+$123.980
50+$121.450
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
-
29AM5337

RoHS

Date/Lot Code

Each
1+$246.350
5+$236.770
10+$227.180
25+$217.600
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
29AM5336

RoHS

Date/Lot Code

Each
1+$196.170
5+$186.220
10+$176.260
25+$172.730
50+$169.210
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5334

RoHS

Date/Lot Code

Each
1+$137.460
5+$126.020
10+$114.570
25+$112.610
50+$110.660
More Pricing...
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
0.0025ohm
75mm
-
-
147mm
36A
C44P-T Series
-30°C
70°C
-
38AJ1418

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.510
25+$3.290
50+$3.070
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9A
0.0119ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
58AJ8048

RoHS

Each
1+$4.580
10+$3.370
25+$3.070
50+$2.760
100+$2.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
176A
5A
0.0165ohm
-
32mm
14mm
28mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0411

RoHS

Date/Lot Code

Each
1+$4.180
25+$3.080
100+$2.420
250+$2.340
500+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
168A
6.2A
0.0175ohm
-
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0397

RoHS

Date/Lot Code

Each
1+$4.660
10+$3.360
25+$3.150
50+$2.940
100+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
352A
10.2A
0.0095ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0410

RoHS

Date/Lot Code

Each
1+$2.680
25+$1.950
100+$1.520
250+$1.470
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.7A
0.0256ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0412

RoHS

Date/Lot Code

Each
1+$4.570
10+$3.290
25+$3.090
50+$2.890
100+$2.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0396

RoHS

Date/Lot Code

Each
1+$4.830
10+$3.580
25+$3.320
50+$3.050
100+$2.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0394

RoHS

Date/Lot Code

Each
1+$4.290
25+$3.160
100+$2.480
250+$2.400
500+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
216A
7.5A
0.0143ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8119

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.640
25+$3.340
50+$3.040
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
400A
8A
0.014ohm
-
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK