Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(2)
(1)
Peak Current
=264A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Capacitor Mounting
(17)
Dielectric Type
(1)
(16)
Operating Temperature Min
(14)
(3)
Qualification
(13)
Capacitor Case / Package
(2)
(11)
(4)
Operating Temperature Max
(3)
(10)
(4)
Capacitor Terminals
(9)
(8)
Capacitance Tolerance
(7)
(1)
(8)
Typical Applications
(4)
(7)
(3)
(2)
(1)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.810 10+$3.490 25+$3.280 50+$3.060 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 9.1A | 0.0123ohm | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.140 10+$3.070 25+$2.890 50+$2.710 100+$2.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 8.6A | 0.012ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.590 25+$7.840 100+$7.500 250+$7.220 500+$7.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$11.030 25+$8.530 100+$7.690 250+$7.540 500+$7.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 264A | 19.9A | 0.006ohm | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.860 10+$3.510 25+$3.290 50+$3.070 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$6.460 10+$4.660 25+$4.370 50+$4.070 100+$3.630 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | 41.5mm | 13mm | 24mm | R76 Series | -55°C | 105°C | - | ||||||
36AJ3489 RoHS | Each | 1+$4.540 10+$4.090 25+$3.850 50+$3.580 100+$3.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+$2.930 10+$2.620 25+$2.430 50+$2.250 100+$2.010 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 264A | 9.4A | 5000µohm | 34mm | 20mm | - | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+$3.380 10+$3.020 25+$2.800 50+$2.590 100+$2.310 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 800V/µs | 264A | 9.4A | 5000µohm | 34mm | 23mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+$5.360 10+$3.870 25+$3.630 50+$3.390 100+$3.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 264A | 9.3A | 0.0107ohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2016 RoHS | Each | 1+$4.780 10+$3.480 25+$3.240 50+$2.990 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 264A | 8.9A | 0.0072ohm | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+$0.847 400+$0.786 600+$0.724 1000+$0.682 2000+$0.643 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 264A | 8.13A | 0.0096ohm | 26.5mm | 13mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 800+$10.690 1600+$10.020 2400+$9.820 4000+$9.620 8000+$9.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 15% | DC Link | Through Hole | - | 575V | - | PC Pin | 37.5mm | 22V/µs | 264A | 5A | 0.022ohm | 41.5mm | 24.5mm | 19.5mm | EZPE Series | -40°C | 85°C | - | ||||||
98AH5719 RoHS | Each | 10+$1.040 25+$0.938 50+$0.840 100+$0.733 500+$0.641 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 264A | 8.13A | 9600µohm | 26.5mm | 13mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
50AK0626 RoHS | Each | 1+$11.370 10+$10.900 25+$9.710 50+$9.150 100+$8.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 264A | 19.9A | 6000µohm | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
50AK0610 RoHS | Each | 1+$10.980 10+$10.520 25+$9.370 50+$8.830 100+$8.010 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 5100µohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
15AN2056 RoHS | Each | 1+$2.890 | Metallized PP | Radial Box - 2 Pin | 3.3µF | - | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | - | - | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||