0
0 Items$0.00

3.3µF Power Film Capacitors :

61 Products Found
Find a huge range of 3.3µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, TDK, Cornell Dubilier & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0371

RoHS

Date/Lot Code

Each
1+$4.590
10+$3.380
25+$3.360
50+$3.330
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
-
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1405

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.490
25+$3.280
50+$3.060
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9.1A
0.0123ohm
-
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1263

RoHS

Each
1+$2.880
25+$2.050
100+$1.470
250+$1.370
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+$3.240
25+$2.360
100+$2.000
250+$1.820
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
-
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
73R9951

RoHS

Date/Lot Code

Each
1+$14.670
25+$11.650
100+$9.600
250+$9.520
500+$9.450
More Pricing...
Metallized PP
Axial Leaded
3.3µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
-
4mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
56AJ0395

RoHS

Date/Lot Code

Each
1+$3.960
10+$2.900
25+$2.640
50+$2.380
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
-
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
42AH1313

RoHS

Each
1+$3.530
25+$2.550
100+$1.980
250+$1.840
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
100V/µs
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0286

RoHS

Date/Lot Code

Each
1+$3.090
25+$2.210
100+$1.660
250+$1.620
500+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
-
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8712

RoHS

Date/Lot Code

Each
1+$4.520
10+$3.200
25+$2.940
50+$2.680
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4037

RoHS

Date/Lot Code

Each
1+$7.920
25+$6.140
100+$4.920
250+$4.820
500+$4.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
416A
15.3A
-
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4054

RoHS

Each
1+$3.650
10+$2.650
25+$2.420
50+$2.180
100+$2.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8691

RoHS

Date/Lot Code

Each
1+$3.820
10+$2.740
25+$2.490
50+$2.240
100+$2.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
125A
8.9A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1418

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.510
25+$3.290
50+$3.070
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9A
0.0119ohm
-
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0319

RoHS

Date/Lot Code

Each
1+$3.650
25+$2.770
100+$2.170
250+$2.130
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
-
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH8859

RoHS

Date/Lot Code

Each
1+$2.650
25+$1.860
100+$1.360
250+$1.310
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
-
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
59AC8719

RoHS

Date/Lot Code

Each
1+$2.860
25+$2.060
100+$1.500
250+$1.480
500+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
-
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ7927

RoHS

Date/Lot Code

Each
1+$6.570
10+$4.980
25+$4.700
50+$4.410
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
-
32mm
22mm
37mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0387

RoHS

Date/Lot Code

Each
1+$4.290
25+$3.140
100+$2.460
250+$2.400
500+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.1A
0.0105ohm
-
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7925

RoHS

Date/Lot Code

Each
1+$4.050
10+$2.980
25+$2.840
50+$2.700
100+$2.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
132A
9A
0.0062ohm
-
32mm
14mm
28mm
ALH Series
-40°C
105°C
AEC-Q200
82AH1026

RoHS

Date/Lot Code

Each
1+$3.320
25+$2.390
100+$1.800
250+$1.760
500+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
-
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.450
100+$1.910
250+$1.840
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
-
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7030

RoHS

Date/Lot Code

Each
1+$6.740
10+$5.160
25+$4.810
50+$4.460
100+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
380A
11.4A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1384

RoHS

Date/Lot Code

Each
1+$3.840
25+$2.820
100+$2.220
250+$2.150
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
231A
7.9A
0.0142ohm
-
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58AJ8084

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.050
25+$2.740
50+$2.420
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
198A
5.5A
0.026ohm
-
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
38AJ1349

RoHS

Date/Lot Code

Each
1+$2.590
25+$1.900
100+$1.460
250+$1.450
500+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.0187ohm
-
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK