Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AF1BU4470T11KCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.83AH9827
Product RangeC4AF Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.680 |
| 25+ | $2.560 |
| 50+ | $2.430 |
| 100+ | $2.110 |
| 500+ | $2.110 |
| 1000+ | $2.100 |
| 2500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AF1BU4470T11KCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.83AH9827
Product RangeC4AF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)500V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating38V/µs
Peak Current179A
RMS Current (Irms)10A
ESR-
Product Diameter-
Product Length31.5mm
Product Width19mm
Product Height29mm
Ripple Current-
Output (kvar)-
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
27.5mm
Peak Current
179A
ESR
-
Product Length
31.5mm
Product Height
29mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
38V/µs
RMS Current (Irms)
10A
Product Diameter
-
Product Width
19mm
Ripple Current
-
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
