4.7µF Power Film Capacitors :
57 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.630 10+ $2.510 25+ $2.370 50+ $2.220 100+ $1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | - | 27.5mm | 100V/µs | - | - | - | - | 31.5mm | 18.5mm | 35mm | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.320 10+ $3.170 25+ $2.910 50+ $2.650 100+ $2.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE III (Test Condition B) | Radial Leaded | - | 27.5mm | 50V/µs | 235A | 8.8A | 0.0142ohm | - | 31.5mm | 22mm | 37mm | C4AF Series | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.430 10+ $2.540 25+ $2.520 50+ $2.500 100+ $1.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 600V | GRADE II (Test Condition B) | Radial Leaded | - | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.620 10+ $3.320 25+ $3.200 50+ $3.090 100+ $2.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE II (Test Condition B) | PC Pin | - | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | C4AF Series | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.620 | Metallized PP | Axial Leaded | - | 4.7µF | ± 5% | High Current, Pulse | - | Through Hole | - | - | - | 400V | - | PC Pin | - | - | - | - | - | - | 18.5mm | 31mm | - | - | - | - | -55°C | 85°C | - | ||||||
Each | 1+ $8.300 10+ $6.460 25+ $6.010 50+ $5.550 100+ $5.340 | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 37.5mm | 90V/µs | 423A | 14.49A | 0.0051ohm | - | 41.5mm | 20mm | 40mm | R75H Series | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.900 10+ $7.330 25+ $7.060 50+ $6.780 100+ $6.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition B) | PC Pin | - | 37.5mm | 75V/µs | 353A | 14.7A | - | - | 42mm | 20mm | 40mm | C4AF Series | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.180 | Metallized PP | Axial Leaded | - | 4.7µF | ± 5% | High Current, Pulse | - | Through Hole | - | - | - | 250V | - | PC Pin | - | - | - | - | - | - | 18.5mm | 26mm | - | - | - | - | -55°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $13.670 100+ $11.460 250+ $10.640 500+ $10.000 1000+ $9.490 | - | Radial Box - Tabs | - | 4.7µF | ± 5% | Snubber | - | Panel Mount | - | - | - | 1.2kV | - | Solder | - | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | MP HAPB Series | - | -40°C | 85°C | - | |||||
Each | 1+ $1.170 100+ $0.928 250+ $0.850 500+ $0.778 1000+ $0.726 | Metallized PET | Radial | - | 4.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 250V | - | PC Pin | - | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | MP HMEF Series | - | -40°C | 105°C | - | ||||||
Each | 1+ $5.410 10+ $4.140 25+ $3.890 50+ $3.640 100+ $3.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 27.5mm | - | - | 13.5A | 6000µohm | - | 31.5mm | 22mm | 36.5mm | B32674D Series | - | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.620 10+ $3.450 25+ $3.190 50+ $2.930 100+ $2.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE III (Test Condition B) | Radial Leaded | - | 27.5mm | 45V/µs | 212A | 11A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.620 10+ $4.250 25+ $3.980 50+ $3.710 100+ $3.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 920V | - | PC Pin | - | 27.5mm | 75V/µs | - | - | 5800µohm | - | 31.5mm | 19mm | 30mm | B32774H Series | - | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.860 10+ $2.880 25+ $2.680 50+ $2.480 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | GRADE II (Test Condition A) | PC Pin | - | 27.5mm | - | - | 10.5A | 0.0075ohm | - | 31.5mm | 18mm | 27.5mm | B32674D Series | - | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.430 10+ $9.070 25+ $8.050 50+ $7.550 100+ $6.880 More Pricing... | Metallized PP | Axial Leaded | - | 4.7µF | ± 5% | Audio Systems | - | Through Hole | - | - | - | 630V | - | PC Pin | - | - | - | - | - | - | 45mm | - | - | - | FP-CA-AU Series | - | -40°C | 85°C | - | ||||||
Each | 1+ $10.600 10+ $8.350 25+ $7.910 50+ $7.460 100+ $7.180 | Metallized PP | Axial Leaded | - | 4.7µF | ± 5% | - | - | Through Hole | - | 100V | - | 160V | - | PC Pin | - | - | - | - | - | - | - | 41.5mm | - | - | MKP1839 Series | - | -55°C | 100°C | - | ||||||
Each | 1+ $10.520 10+ $8.020 25+ $7.240 50+ $6.460 100+ $5.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | 220V | - | 400V | - | PC Pin | - | 37.5mm | 45V/µs | - | - | - | - | 41mm | 18mm | 32.5mm | MKP1840M Series | - | -55°C | 100°C | - | ||||||
Each | 1+ $6.980 10+ $5.350 25+ $5.030 50+ $4.700 100+ $4.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 37.5mm | 90V/µs | 423A | 14.49A | 5100µohm | - | 41.5mm | 20mm | 40mm | R75 Series | - | -55°C | 105°C | - | ||||||
Each | 1+ $3.650 10+ $2.680 25+ $2.560 50+ $2.430 100+ $2.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | C4AF Series | - | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $5.250 10+ $3.980 25+ $3.810 50+ $3.640 100+ $2.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 700V | GRADE III (Test Condition B) | Radial Leaded | - | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $2.450 100+ $2.050 250+ $1.910 500+ $1.790 1000+ $1.700 | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | - | - | PC Pin | - | 37.5mm | 34V/µs | 159.8A | 14A | 6900µohm | - | 42.5mm | 20mm | 40mm | MP HAPK Series | - | -40°C | 105°C | - | |||||
82AH7583 RoHS | Each | 1+ $10.620 | Metallized PP | Radial Box - 2 Pin | 400V | 4.7µF | ± 5% | - | Radial Box - 2 Pin | Through Hole | 200V | 200V | 400V | 400V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 37.5mm | - | - | - | - | - | 41.5mm | 18mm | 32.5mm | MKP385 Series | MKP385 | -55°C | 110°C | - | |||||
Each | 1+ $6.350 10+ $4.850 25+ $4.540 50+ $4.240 100+ $3.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | - | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | - | 41mm | 17mm | 34.5mm | EZPV Series | - | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.350 10+ $4.850 25+ $4.540 50+ $4.240 100+ $3.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | - | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | - | 41mm | 17mm | 34.5mm | EZPV Series | - | -40°C | 105°C | - | ||||||
18AM8041 RoHS | Each | 1+ $8.960 10+ $8.630 25+ $7.670 50+ $7.210 100+ $6.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | Switching-DC Link | - | Through Hole | - | 400V | - | 875V | GRADE II (Test Condition A) | Radial Leaded | - | 37.5mm | 100V/µs | - | 12A | 5100µohm | - | 42mm | 28mm | 37mm | B32676 Series | - | -40°C | 105°C | - | |||||